Infineon IKCM15L60GAXKMA1, AC Motor, Permanent Magnet Motor Driver IC, 2.05 V 30 A 24-Pin, DIP
- RS Stock No.:
- 133-8569
- Mfr. Part No.:
- IKCM15L60GAXKMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 280 units)*
$3,099.88
(exc. GST)
$3,409.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 280 - 1120 | $11.071 | $3,099.88 |
| 1400 + | $9.964 | $2,789.92 |
*price indicative
- RS Stock No.:
- 133-8569
- Mfr. Part No.:
- IKCM15L60GAXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Motor Type | AC Motor, Permanent Magnet | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 2.05V | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 24 | |
| Output Current | 15A | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 450V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 150°C | |
| Length | 36mm | |
| Height | 3.1mm | |
| Standards/Approvals | No | |
| Width | 21mm | |
| Series | CIPOS | |
| Inverter Power Rating | 1600W | |
| Automotive Standard | AEC-Q101 | |
| Supply Current | 900μA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Motor Type AC Motor, Permanent Magnet | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 2.05V | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 24 | ||
Output Current 15A | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 450V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 150°C | ||
Length 36mm | ||
Height 3.1mm | ||
Standards/Approvals No | ||
Width 21mm | ||
Series CIPOS | ||
Inverter Power Rating 1600W | ||
Automotive Standard AEC-Q101 | ||
Supply Current 900μA | ||
- COO (Country of Origin):
- KR
Intelligent Power Modules (IPM), CIPOS family, Infineon
Motor Controllers & Drivers, Infineon
Related links
- Infineon IKCM15L60GAXKMA1 Permanent Magnet Motor Driver IC DIP
- Infineon Permanent Magnet Motor Driver IC DIP
- Infineon Permanent Magnet Motor Driver IC DIP
- Infineon IFCM15P60GDXKMA1 Permanent Magnet Motor Driver IC DIP
- Infineon IKCM30F60GAXKMA1 Permanent Magnet Motor Driver IC DIP
- Infineon IKCM15H60GAXKMA2 Permanent Magnet Motor Driver IC DIP
- Infineon Permanent Magnet Motor Driver IC CIPOSTM
- Infineon Permanent Magnet Control Integrated Power System DIP
