RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded Full Port, 2 in 69 bar, Ball Valve
- RS Stock No.:
- 764-4253
- Distrelec Article No.:
- 304-25-877
- Brand:
- RS PRO
Subtotal (1 unit)*
$200.78
(exc. GST)
$220.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 December 2026
- Plus 2 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.78 |
*price indicative
- RS Stock No.:
- 764-4253
- Distrelec Article No.:
- 304-25-877
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Valve Type | Full Port | |
| Product Type | Ball Valve | |
| Inlet Port Size | 2 in | |
| Outlet Port Size | 2 in | |
| Body Material | ASTM A351-CF8M Stainless Steel | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSPP | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 230°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | TA-Luft Approved, ISO 5211, DIN 3202/4-M3-2013SM3 | |
| Maximum Operating Pressure | 69 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Valve Type Full Port | ||
Product Type Ball Valve | ||
Inlet Port Size 2 in | ||
Outlet Port Size 2 in | ||
Body Material ASTM A351-CF8M Stainless Steel | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSPP | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 230°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals TA-Luft Approved, ISO 5211, DIN 3202/4-M3-2013SM3 | ||
Maximum Operating Pressure 69 bar | ||
RoHS Status: Exempt
RS PRO Stainless Steel High-Pressure Ball Valve 2 in 2 Way
Need an easy way to control your pressure system? Use this RS PRO stainless steel high-pressure ball valve. Its blue handle provides clear instructions of how to turn it on and off, making it easy to disable the valve in an emergency. You can set the locking device to prevent accidental activation for applications where the valve shouldn't be turned.
Both the body and the ball are made of stainless steel, which resists rust to keep the lever in good working order. The ball mechanism is secured by a mounting pad that's manufactured in accordance with the International Organisation for Standardisation's ISO 5211 standard, ensuring safe use.
The valve's three-piece design makes it easy to clean and reattach without the need to remove the whole unit. The stem is blowout-proof for safe use in high-pressure applications.
Features and Benefits
Related links
- RS PRO Stainless Steel Threaded Threaded Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded 2-Way 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Threaded 2-Way Ball Valve
- RS PRO Stainless Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Full Port 1000 psi, Ball Valve
- RS PRO Carbon Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Carbon Steel Threaded Full Port 1000 psi, Ball Valve
- RS PRO Stainless Steel Hydraulic Ball Valve NPT
