Infineon IM393M6FXKLA1, AC Motor Integrated Power Hybrid IC, 600 V 10 A 22-Pin, SIP
- RS Stock No.:
- 226-6129
- Mfr. Part No.:
- IM393M6FXKLA1
- Brand:
- Infineon
This image is representative of the product range
Add 75 more to save $146.55
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$293.39
(exc. GST)
$322.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 April 2028
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 60 | $19.559 | $293.39 | - |
| 75 + | $17.605 | $264.08 | $146.55 |
*price indicative
- RS Stock No.:
- 226-6129
- Mfr. Part No.:
- IM393M6FXKLA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Integrated Power Hybrid IC | |
| Motor Type | AC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 10A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Output Current | 10A | |
| Pin Count | 22 | |
| Maximum Supply Voltage | 17.5V | |
| Minimum Supply Voltage | 12.5V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 150°C | |
| Width | 15mm | |
| Series | IM393-M6F | |
| Standards/Approvals | UL | |
| Length | 32mm | |
| Height | 4.45mm | |
| Inverter Power Rating | 600W | |
| Supply Current | 3.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Integrated Power Hybrid IC | ||
Motor Type AC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 10A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Output Current 10A | ||
Pin Count 22 | ||
Maximum Supply Voltage 17.5V | ||
Minimum Supply Voltage 12.5V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 150°C | ||
Width 15mm | ||
Series IM393-M6F | ||
Standards/Approvals UL | ||
Length 32mm | ||
Height 4.45mm | ||
Inverter Power Rating 600W | ||
Supply Current 3.2mA | ||
Automotive Standard No | ||
Related links
- Infineon IM393M6FXKLA1 600 V 10 A 22-Pin, SIP
- Infineon 600 V 22-Pin, SIP
- Infineon 600 V 20 A 22-Pin, SIP
- Infineon Permanent Magnet Control Integrated Power System DIP
- Infineon Permanent Magnet Motor Driver IC DIP
- Infineon Permanent Magnet Motor Driver IC CIPOSTM
- Infineon IM393S6FXKLA1 600 V 22-Pin, SIP
- Infineon IM393X6FXKLA1 600 V 20 A 22-Pin, SIP
