Infineon IFCM15P60GDXKMA1, AC Motor, Permanent Magnet Motor Driver IC, 600 V 24-Pin, DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 14 units)*

$287.01

(exc. GST)

$315.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 126 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
14 - 56$20.501$287.01
70 +$18.45$258.30

*price indicative

RS Stock No.:
226-6060
Mfr. Part No.:
IFCM15P60GDXKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Motor Driver IC

Motor Type

AC Motor, Permanent Magnet

Configuration

3 Phase

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

DIP

Pin Count

24

Output Current

15A

Maximum Supply Voltage

18.5V

Minimum Supply Voltage

14.5V

Typical Switching Frequency

40kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

3.1mm

Series

IFCM15P60GD

Length

33.11mm

Width

25.6mm

Inverter Power Rating

49.8W

Automotive Standard

AEC-Q101

Supply Current

900μA

The Infineon CIPOS module family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motor and permanent magnet motor with single phase PFC in variable speed drives for applications like an air conditioning and low power motor drives. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMI-save control and overload protection.

Rugged SOI gate driver technology with stability

against transient and negative voltage

Allowable negative VS potential up to -11V for signal transmission at VBS=15V

Integrated bootstrap functionality

Over current shutdown

Temperature monitor

Under-voltage lockout at all channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy