Infineon IKCM15F60GAXKMA1, Permanent Magnet, AC Motor Intelligent Power Module, 600 V 24-Pin, DIP

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
226-6083
Mfr. Part No.:
IKCM15F60GAXKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

Permanent Magnet, AC Motor

Product Type

Intelligent Power Module

Configuration

3 Phase

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

DIP

Output Current

15A

Pin Count

24

Maximum Supply Voltage

18.5V

Minimum Supply Voltage

14.5V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

10kHz

Maximum Operating Temperature

125°C

Height

3.1mm

Width

21mm

Standards/Approvals

No

Length

36mm

Series

IGCM20F60G

Inverter Power Rating

1600W

Supply Current

900μA

Automotive Standard

AEC-Q101

Infineon IGCM20F60G Series Intelligent Power Module, 15A Output Current, 1600W Inverter Power Rating - IKCM15F60GAXKMA1


This intelligent power module is a Compact three-phase inverter component designed to drive permanent magnet and AC motors in demanding electrical systems. It operates from a low-voltage supply and integrates high-voltage switching elements with control-friendly interfaces suitable for embedded inverter applications in automotive and industrial contexts.

Features and Benefits:


• 600V collector-emitter rating enables high-voltage switching capability
• 15A output current supports moderate continuous motor drive
• 1600W inverter power rating suits medium-power motor control
• 10kHz typical switching frequency balances efficiency and EMI
• 900μA supply current minimises standby energy consumption
• AEC-Q101 qualification ensures suitability for automotive use

Applications


• Suitable for traction and auxiliary motor drives in vehicles
• Ideal for motor controllers in industrial automation systems
• Used with permanent magnet AC motor inverter designs
• Can be used for Compact on-board power conversion modules
• Used for three-phase drive assemblies requiring through-hole mounting

What supply voltage range does it accept?


It operates from a low-voltage supply between 14.5V and 18.5V.

What mounting and package style should I plan for in a PCB layout?


The module uses a through-hole DIP package with 24 pins requiring dedicated plating and soldering holes.

What environmental temperature range can it tolerate?


It functions across a wide operating range from -40°C up to 125°C.

How does the configuration affect motor compatibility?


The three-phase arrangement provides direct interfacing for three-phase motor topologies including permanent magnet designs.

What are the physical envelope considerations for enclosure design?


The module occupies a Compact footprint measuring 36mm in length, 21mm in width and 3.1mm in height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy