Infineon IGCM20F60GAXKMA1, Permanent Magnet, AC Motor Motor Driver IC, 600 V 24-Pin, DIP
- RS Stock No.:
- 226-6070
- Mfr. Part No.:
- IGCM20F60GAXKMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 14 units)*
$213.21
(exc. GST)
$234.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 56 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 14 - 56 | $15.229 | $213.21 |
| 70 + | $13.705 | $191.87 |
*price indicative
- RS Stock No.:
- 226-6070
- Mfr. Part No.:
- IGCM20F60GAXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | Permanent Magnet, AC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Output Current | 20A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 18.5V | |
| Minimum Supply Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Series | IGCM20F60G | |
| Width | 21mm | |
| Standards/Approvals | No | |
| Length | 36mm | |
| Height | 3.1mm | |
| Inverter Power Rating | 1600W | |
| Supply Current | 900μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Permanent Magnet, AC Motor | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Output Current 20A | ||
Pin Count 24 | ||
Maximum Supply Voltage 18.5V | ||
Minimum Supply Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Series IGCM20F60G | ||
Width 21mm | ||
Standards/Approvals No | ||
Length 36mm | ||
Height 3.1mm | ||
Inverter Power Rating 1600W | ||
Supply Current 900μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IGCM20F60GAXKMA1 AC Motor Motor Driver IC DIP
- Infineon AC Motor Motor Driver IC DIP
- Infineon AC Motor Motor Driver IC DIP
- Infineon IKCM15F60GAXKMA1 AC Motor Motor Driver IC DIP
- Infineon IKCM15L60GDXKMA1 AC Motor Motor Driver IC DIP
- Infineon AC Motor Control Integrated Power System DIP
- Infineon AC Motor CIPOSTM Control Integrated Power System DIP
- Infineon IKCM30F60GDXKMA1 AC Motor Control Integrated Power System DIP
