Infineon IKCM15L60GDXKMA1, Permanent Magnet, AC Motor Intelligent Power Module, 600 V 30 A 24-Pin, DIP
- RS Stock No.:
- 226-6086
- Mfr. Part No.:
- IKCM15L60GDXKMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$20.08
(exc. GST)
$22.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 67 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $20.08 |
*price indicative
- RS Stock No.:
- 226-6086
- Mfr. Part No.:
- IKCM15L60GDXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Intelligent Power Module | |
| Motor Type | Permanent Magnet, AC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Output Current | 15A | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 14.5V | |
| Maximum Supply Voltage | 18.5V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.1mm | |
| Length | 36mm | |
| Standards/Approvals | No | |
| Width | 21mm | |
| Series | IKCM15L60GD | |
| Inverter Power Rating | 2200W | |
| Supply Current | 900μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Intelligent Power Module | ||
Motor Type Permanent Magnet, AC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Output Current 15A | ||
Pin Count 24 | ||
Minimum Supply Voltage 14.5V | ||
Maximum Supply Voltage 18.5V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 3.1mm | ||
Length 36mm | ||
Standards/Approvals No | ||
Width 21mm | ||
Series IKCM15L60GD | ||
Inverter Power Rating 2200W | ||
Supply Current 900μA | ||
Automotive Standard AEC-Q101 | ||
Infineon IKCM15L60GD Series Intelligent Power Module, 2200W Inverter Power Rating, 15A Output Current - IKCM15L60GDXKMA1
Features and Benefits:
• 15 A continuous output current supports moderate-power drives
• 20 kHz switching frequency suits PM motor control requirements
• 900 μA supply current minimises quiescent power draw
• 30 A maximum IGBT collector current permits transient handling
Applications
• Ideal for permanent magnet motor drive modules
• Used with automotive powertrains requiring AEC‑Q101 standardisation
• Can be used for three-phase industrial motor controllers
What supply voltage range does it accept?
How does it handle temperature extremes in operation?
What mounting style is required for integration?
What package pin count and configuration are provided?
What inverter power capability can be achieved with this module?
Related links
- Infineon AC Motor Motor Driver IC DIP
- Infineon AC Motor Motor Driver IC DIP
- Infineon IGCM20F60GAXKMA1 AC Motor Motor Driver IC DIP
- Infineon IKCM15F60GAXKMA1 AC Motor Motor Driver IC DIP
- Infineon AC Motor Control Integrated Power System DIP
- Infineon IKCM30F60GDXKMA1 AC Motor Control Integrated Power System DIP
- Infineon Permanent Magnet Motor Driver IC DIP
- Infineon IFCM15P60GDXKMA1 Permanent Magnet Motor Driver IC DIP
