onsemi NFAM5065L4BT, AC Induction, DC Motor Intelligent Power Module, 650 V 100 A 39-Pin, DIP
- RS Stock No.:
- 195-8976
- Mfr. Part No.:
- NFAM5065L4BT
- Brand:
- onsemi
This image is representative of the product range
Add 23 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$42.49
(exc. GST)
$46.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $42.49 | - |
| 23 - 44 | $41.42 | 2% |
| 45 + | $40.77 | 4% |
*price indicative
- RS Stock No.:
- 195-8976
- Mfr. Part No.:
- NFAM5065L4BT
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Intelligent Power Module | |
| Motor Type | AC Induction, DC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 100A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Output Current | 50A | |
| Pin Count | 39 | |
| Maximum Supply Voltage | 500V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | NFAM5065 | |
| Standards/Approvals | No | |
| Width | 31.1mm | |
| Length | 54.6mm | |
| Height | 5.7mm | |
| Supply Current | 6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Intelligent Power Module | ||
Motor Type AC Induction, DC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 100A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Output Current 50A | ||
Pin Count 39 | ||
Maximum Supply Voltage 500V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series NFAM5065 | ||
Standards/Approvals No | ||
Width 31.1mm | ||
Length 54.6mm | ||
Height 5.7mm | ||
Supply Current 6mA | ||
Automotive Standard No | ||
Related links
- onsemi DC Motor Intelligent Power Module DIP
- onsemi NFAM5065L4B DC Motor Intelligent Power Module DIP
- onsemi NFAM3065L4B DC Motor Intelligent Power Module DIP
- onsemi DC Motor Intelligent Power Module DIP
- onsemi FSB50550BS DC Motor Motor Driver IC SPM5Q
- onsemi DC Motor Motor Driver IC SPM5Q
- onsemi DC Motor Motor Driver IC SPMAA-J
- onsemi FND43060T2 DC Motor Motor Driver IC SPMAA-J
