ROHM, Stepper Motor Driver IC 40-Pin, HTSSOP
- RS Stock No.:
- 171-6912
- Mfr. Part No.:
- BD6385EFV-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-6912
- Mfr. Part No.:
- BD6385EFV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Pin Count | 40 | |
| Output Current | 1.5A | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Series | BD6385EFV | |
| Length | 13.5mm | |
| Width | 5.5mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Inverter Power Rating | 4.7W | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Pin Count 40 | ||
Output Current 1.5A | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Series BD6385EFV | ||
Length 13.5mm | ||
Width 5.5mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Inverter Power Rating 4.7W | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
This series is the high-grade type that provides the highest function and highest reliance in the ROHM stepping motor driver series. This series has the perfect various protection circuits and reduces IC's generation of heat by adopting low-ON resistance DMOS and high heat-radiation power package. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply's rated voltage of 36V and rated output current of 1.0A to 2.2A.
Low on-resistance DMOS, rated output current 1.5A
CLK-IN/PARALLEL-IN drive
QUARTER STEP
Applicable to the μSTEP drive
Power-saving function
TSD(Thermal Shutdown) circuit
OCP(Over Current Protection) circuit
UVLO(Under Voltage Locked Out) circuit
OVLO(Under Voltage Locked Out) circuit
Power ON reset function
Compact, thin-shape, and high heat dissipation package
Current decay mode selection(Mix decay)
One power supply system 36V
- RS Stock No. 2286533P
- Mfr. Part No. IMD111T6F040XUMA1
Each (Supplied on a Reel)
$12.565
- RS Stock No. 2286533
- Mfr. Part No. IMD111T6F040XUMA1
Each (In a Pack of 2)
$12.565
- RS Stock No. 0780358P
- Mfr. Part No. BD68960EKV-CE2
Each (Supplied on a Reel)
$19.19
- RS Stock No. 7147718
- Mfr. Part No. E-L6258EXTR
Each
$11.34









