ROHM, Brushless Motor Driver IC 40-Pin, VQFN040V6060
- RS Stock No.:
- 246-3848
- Mfr. Part No.:
- BM64070MUV-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3848
- Mfr. Part No.:
- BM64070MUV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | VQFN040V6060 | |
| Output Current | 20mA | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 77V | |
| Minimum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1mm | |
| Length | 6mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Series | BM64070MUV | |
| Automotive Standard | No | |
| Supply Current | 6.4mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type VQFN040V6060 | ||
Output Current 20mA | ||
Pin Count 40 | ||
Maximum Supply Voltage 77V | ||
Minimum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1mm | ||
Length 6mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Series BM64070MUV | ||
Automotive Standard No | ||
Supply Current 6.4mA | ||
The ROHM BM series is pre-driver IC which is used for three-phase brushless motor driver which operated at input voltage range of 28 V to 77 V and available in VQFN040V6060 package. This pre driver IC used in fan motor and other general consumer equipment applications.
Speed control on PWM duty input
External output FET Nch+Nch
Built-in boost voltage circuit
Sensor-less sine wave drive
Automatic lead angle control
Dead time setting
Current limit function
Power save function
Direction of rotation setting
Short brake cont
