Wurth Elektronik, WE-CMBH, L Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 2.2 mH Moulded ±30 % 6 A

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save 2%

View bulk pricing options

Subtotal (1 tray of 35 units)*

$332.89

(exc. GST)

$366.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
35 - 35$9.511$332.89-
70 - 105$9.273$324.562%
140 +$9.13$319.554%

*price indicative

RS Stock No.:
163-4256
Mfr. Part No.:
744834622
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Common Mode Choke

Inductance

2.2mH

Maximum DC Current

6A

Package/Case

L

Length

32.5mm

Packaging

Tray

Automotive Standard

No

Shielding

No

Maximum DC Resistance

22mΩ

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

125°C

Series

WE-CMBH

Inductance Tolerance

±30 %

Standards/Approvals

RoHS, REACH, IEC 61249-2-21

Core Material

Ferrite

Termination Style

Surface Mount

Depth

28mm

Height

22mm

Inductor Construction

Moulded

Moulded

Yes

COO (Country of Origin):
CN

Wurth WE-CMBH Series Common Mode Chokes


Wurth WE-CMBH series horizontal design common mode power line chokes. The WE-CMBH series offer suppression at low frequency ranges and broadband screening due to its low capacitance winding style of construction. Applications for the WE-CMBH series include: Power electronics; Power line in- and output filter; Radio interference suppression in motors; Suppression for common mode noise

Highest possible current with small sizes (up to 10A)

Operating temperature: -40°C to +125°C

Wurth Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy