STMicroelectronics L6225DTR, Brushed DC Motor Motor Driver IC, 52 V 1.4 A 20-Pin, SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-8863
Mfr. Part No.:
L6225DTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Motor Type

Brushed DC Motor

Configuration

Full Bridge

Maximum IGBT Collector Current

1.4A

Maximum Collector Emitter Voltage Vceo

52V

Mount Type

Surface

Package Type

SOIC

Output Current

2.8A

Pin Count

20

Minimum Supply Voltage

8V

Maximum Supply Voltage

52V

Minimum Operating Temperature

-25°C

Typical Switching Frequency

100kHz

Maximum Operating Temperature

125°C

Width

7.6mm

Standards/Approvals

No

Series

L6225

Length

13mm

Height

2.35mm

Supply Current

1.4A

Automotive Standard

No

Motor Control Power Drivers, STMicroelectronics


The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy