STMicroelectronics L6225D, Brushed DC Motor Motor Driver IC, 52 V 1.4 A 20-Pin, SOIC
- RS Stock No.:
- 624-8113
- Mfr. Part No.:
- L6225D
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$18.29
(exc. GST)
$20.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.29 |
*price indicative
- RS Stock No.:
- 624-8113
- Mfr. Part No.:
- L6225D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1.4A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Output Current | 2.8A | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 52V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 13mm | |
| Series | L6225 | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 1.4A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Output Current 2.8A | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 52V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 13mm | ||
Series L6225 | ||
Width 7.6mm | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 1.4A | ||
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics 52 V 1.4 A 20-Pin, SOIC
- STMicroelectronics L6225DTR 52 V 1.4 A 20-Pin, SOIC
- STMicroelectronics 52 V 1.4 A 20-Pin, PDIP
- STMicroelectronics L6225N 52 V 1.4 A 20-Pin, PDIP
- STMicroelectronics 52 V 2.8 A 20-Pin, SOIC
- STMicroelectronics L6205D 52 V 2.8 A 20-Pin, SOIC
- STMicroelectronics L6230PD 52 V 1.4 A 36-Pin, PowerSO
- STMicroelectronics 52 V 1.4 A 36-Pin, PowerSO
