STMicroelectronics L6225DTR, Brushed DC Motor Motor Driver IC, 52 V 1.4 A 20-Pin, SOIC
- RS Stock No.:
- 877-2699
- Mfr. Part No.:
- L6225DTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 877-2699
- Mfr. Part No.:
- L6225DTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1.4A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 2.8A | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 52V | |
| Minimum Supply Voltage | 8V | |
| Minimum Operating Temperature | -25°C | |
| Typical Switching Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Length | 13mm | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Series | L6225 | |
| Supply Current | 1.4A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 2.8A | ||
Pin Count 20 | ||
Maximum Supply Voltage 52V | ||
Minimum Supply Voltage 8V | ||
Minimum Operating Temperature -25°C | ||
Typical Switching Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Length 13mm | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Series L6225 | ||
Supply Current 1.4A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics 52 V 1.4 A 20-Pin, SOIC
- STMicroelectronics L6225D 52 V 1.4 A 20-Pin, SOIC
- STMicroelectronics 52 V 1.4 A 20-Pin, PDIP
- STMicroelectronics L6225N 52 V 1.4 A 20-Pin, PDIP
- STMicroelectronics 52 V 2.8 A 20-Pin, SOIC
- STMicroelectronics L6205D 52 V 2.8 A 20-Pin, SOIC
- STMicroelectronics L6230PD 52 V 1.4 A 36-Pin, PowerSO
- STMicroelectronics 52 V 1.4 A 36-Pin, PowerSO
