STMicroelectronics L6225D, Brushed DC Motor Motor Driver IC, 52 V 1.4 A 20-Pin, SOIC
- RS Stock No.:
- 103-1083
- Mfr. Part No.:
- L6225D
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$290.88
(exc. GST)
$319.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 160 | $7.272 | $290.88 |
| 200 + | $6.545 | $261.80 |
*price indicative
- RS Stock No.:
- 103-1083
- Mfr. Part No.:
- L6225D
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1.4A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Output Current | 2.8A | |
| Maximum Supply Voltage | 52V | |
| Minimum Supply Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 100kHz | |
| Maximum Operating Temperature | 150°C | |
| Length | 13mm | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Series | L6225 | |
| Height | 2.35mm | |
| Supply Current | 1.4A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Output Current 2.8A | ||
Maximum Supply Voltage 52V | ||
Minimum Supply Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 100kHz | ||
Maximum Operating Temperature 150°C | ||
Length 13mm | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Series L6225 | ||
Height 2.35mm | ||
Supply Current 1.4A | ||
Automotive Standard No | ||
Motor Control Power Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics 52 V 1.4 A 20-Pin, SOIC
- STMicroelectronics L6225D 52 V 1.4 A 20-Pin, SOIC
- STMicroelectronics 52 V 1.4 A 20-Pin, PDIP
- STMicroelectronics L6225DTR 52 V 1.4 A 20-Pin, SOIC
- STMicroelectronics 52 V 2.8 A 20-Pin, SOIC
- STMicroelectronics L6225N 52 V 1.4 A 20-Pin, PDIP
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 20-Pin, PowerSO
