STMicroelectronics L6205PD, Brushed DC Motor Motor Driver IC, 52 V 2.8 A 20-Pin, PowerSO
- RS Stock No.:
- 168-6795
- Mfr. Part No.:
- L6205PD
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 155 more to save $156.70
View bulk pricing optionsSubtotal (1 tube of 31 units)*
$313.41
(exc. GST)
$344.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 31 - 124 | $10.11 | $313.41 | - |
| 155 + | $9.099 | $282.07 | $156.70 |
*price indicative
- RS Stock No.:
- 168-6795
- Mfr. Part No.:
- L6205PD
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 2.8A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Pin Count | 20 | |
| Output Current | 5.6A | |
| Maximum Supply Voltage | 52V | |
| Minimum Supply Voltage | 8V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 11.1mm | |
| Series | L6205 | |
| Height | 3.3mm | |
| Length | 16mm | |
| Automotive Standard | No | |
| Supply Current | 2.8A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 2.8A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Pin Count 20 | ||
Output Current 5.6A | ||
Maximum Supply Voltage 52V | ||
Minimum Supply Voltage 8V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 11.1mm | ||
Series L6205 | ||
Height 3.3mm | ||
Length 16mm | ||
Automotive Standard No | ||
Supply Current 2.8A | ||
- COO (Country of Origin):
- MY
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6205PD 52 V 2.8 A 20-Pin, PowerSO
- STMicroelectronics L6235PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6207PD 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 48-Pin, VFQFPN
- STMicroelectronics 52 V 2.8 A 20-Pin, SO-20
- STMicroelectronics 52 V 2.8 A 20-Pin, SOIC
