STMicroelectronics L6205D013TR, Brushed DC Motor Motor Driver IC, 52 V 2.8 A 20-Pin, SO-20
- RS Stock No.:
- 233-2994
- Mfr. Part No.:
- L6205D013TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$9,457.00
(exc. GST)
$10,403.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $9.457 | $9,457.00 |
| 2000 - 2000 | $8.984 | $8,984.00 |
| 3000 + | $8.535 | $8,535.00 |
*price indicative
- RS Stock No.:
- 233-2994
- Mfr. Part No.:
- L6205D013TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | H Bridge | |
| Maximum IGBT Collector Current | 2.8A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | SO-20 | |
| Pin Count | 20 | |
| Output Current | 5.6A | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 52V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.6mm | |
| Series | L6205 | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Length | 13mm | |
| Supply Current | 2.8A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration H Bridge | ||
Maximum IGBT Collector Current 2.8A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type SO-20 | ||
Pin Count 20 | ||
Output Current 5.6A | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 52V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 7.6mm | ||
Series L6205 | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Length 13mm | ||
Supply Current 2.8A | ||
Automotive Standard No | ||
- RS Stock No. 2601198P
- Mfr. Part No. IM523X6AXKMA1
- RS Stock No. 2547227P
- Mfr. Part No. IM241S6T2JAKMA1
- RS Stock No. 0151663
- Mfr. Part No. ACST1220H-8BTR
- RS Stock No. 7140613P
- Mfr. Part No. L293B
Related links
- STMicroelectronics L6205D013TR 52 V 2.8 A 20-Pin, SO-20
- STMicroelectronics 52 V 2.8 A 20-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 20-Pin, SOIC
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 48-Pin, VFQFPN
- STMicroelectronics L6205PD 52 V 2.8 A 20-Pin, PowerSO
- STMicroelectronics L6205D 52 V 2.8 A 20-Pin, SOIC
- STMicroelectronics 52 V 1.4 A 20-Pin, SOIC











