Texas Instruments, Brushless PWM Motor Control, 36 V 250 mA 20-Pin, SOIC
- RS Stock No.:
- 162-7208
- Mfr. Part No.:
- UC3638DW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7208
- Mfr. Part No.:
- UC3638DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Motor Control | |
| Motor Type | Brushless | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 250mA | |
| Maximum Collector Emitter Voltage Vceo | 36V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Output Current | 15mA | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 10V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 12.8mm | |
| Height | 2.35mm | |
| Series | UC3638 | |
| Width | 7.52mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 23mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Motor Control | ||
Motor Type Brushless | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 250mA | ||
Maximum Collector Emitter Voltage Vceo 36V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Output Current 15mA | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 10V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 12.8mm | ||
Height 2.35mm | ||
Series UC3638 | ||
Width 7.52mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 23mA | ||
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
- RS Stock No. 7140524P
- Mfr. Part No. E-L6219DS
Each (Supplied in a Tube)
$6.59
- RS Stock No. 8289923P
- Mfr. Part No. E-L6219DS013TR
Each (Supplied on a Reel)
$2.955
- RS Stock No. 2007148P
- Mfr. Part No. UC3637N
Each (Supplied in a Tube)
$25.11
- RS Stock No. 8289923
- Mfr. Part No. E-L6219DS013TR
Each (In a Pack of 2)
$2.955











