Texas Instruments UC3637N, Brushless Motor Controller, 36 V 100 mA 18-Pin, PDIP
- RS Stock No.:
- 200-7148
- Mfr. Part No.:
- UC3637N
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $3.10
View bulk pricing optionsSubtotal (1 unit)*
$25.11
(exc. GST)
$27.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 16 November 2026
- Plus 120 unit(s) shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.11 | - |
| 5 - 9 | $24.49 | $3.10 |
| 10 + | $24.14 | $9.70 |
*price indicative
- RS Stock No.:
- 200-7148
- Mfr. Part No.:
- UC3637N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushless | |
| Product Type | Motor Controller | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 36V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 18 | |
| Output Current | 500mA | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.57mm | |
| Length | 22.48mm | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Series | UC3637 | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushless | ||
Product Type Motor Controller | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 100mA | ||
Maximum Collector Emitter Voltage Vceo 36V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 18 | ||
Output Current 500mA | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 4.57mm | ||
Length 22.48mm | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Series UC3637 | ||
Automotive Standard No | ||
Supply Current 15mA | ||
