Texas Instruments UC3638DW, Brushless PWM Motor Control, 36 V 250 mA 20-Pin, SOIC
- RS Stock No.:
- 662-4435
- Mfr. Part No.:
- UC3638DW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 662-4435
- Mfr. Part No.:
- UC3638DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Motor Control | |
| Motor Type | Brushless | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 250mA | |
| Maximum Collector Emitter Voltage Vceo | 36V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 15mA | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 12.8mm | |
| Height | 2.35mm | |
| Series | UC3638 | |
| Standards/Approvals | No | |
| Width | 7.52mm | |
| Automotive Standard | No | |
| Supply Current | 23mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Motor Control | ||
Motor Type Brushless | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 250mA | ||
Maximum Collector Emitter Voltage Vceo 36V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 15mA | ||
Pin Count 20 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 12.8mm | ||
Height 2.35mm | ||
Series UC3638 | ||
Standards/Approvals No | ||
Width 7.52mm | ||
Automotive Standard No | ||
Supply Current 23mA | ||
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Related links
- Texas Instruments 36 V 0.25 A 20-Pin, SOIC
- PWM
- Texas Instruments 36 V 0.1 A 18-Pin, PDIP
- Texas Instruments UC3637N 36 V 0.1 A 18-Pin, PDIP
- Motor Driver ICs
- Texas Instruments UCC28056DBVT 36 V SOT-23
- Texas Instruments DRV8332DKD 52 V 8 A 36-Pin, HSSOP
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation Board for Precise BLDC Motor Control
