Transcend Industrial Grade 16 GB MicroSDHC microSD, Class 10

Subtotal (1 unit)*

$372.37

(exc. GST)

$409.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.37

*price indicative

RS Stock No.:
124-9646
Mfr. Part No.:
TS16GUSDC10I
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

16GB

Product Type

microSD

Memory Card Format

MicroSDHC

Speed Class Rating

Class 10

Industrial Grade

Yes

Adapter Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

-40°C

NAND Type

MLC

Standards/Approvals

CE

COO (Country of Origin):
TW

Transcend USD Series Micro SD Card, 16GB Capacity, Class 10 Speed Rating - TS16GUSDC10I


This micro SD card from Transcend offers a compact storage solution with a capacity of 16GB, specifically designed for industrial applications. Compliant with high-temperature operational standards, it can function reliably in temperatures ranging from -40°C to +85°C. The card measures 11mm x 15mm x 1mm, making it suitable for various electronic devices where space is limited.

Features & Benefits


• Designed for extreme temperatures, ensuring operational reliability

• Class 10 rating provides fast read (up to 24 MB/s) and write speeds (up to 22 MB/s)

• MLC NAND flash ensures high endurance for intensive tasks

• Durable construction withstands 10,000 insertion/removal cycles

• Enhanced S.M.A.R.T. functionality helps track the card’s health

• Wear-Levelling technology optimises performance over time

Applications


• Utilised in industrial automation systems for data storage

• Suitable for requiring shock and vibration resistance

• Ideal for use in high-temperature environments

• For electronic devices needing dependable storage

• Employed in data logging and security systems

What specific advantages does this card offer for harsh environments?


The card is engineered for a wide temperature range, making it suitable for extreme conditions, ensuring data integrity and functionality in both very low and very high temperatures.

How does the storage capacity of 16GB meet industrial needs?


With 16GB of space, it allows for effective data storage solutions in various industrial applications, enabling reliable data logging without frequent replacements or downloads.

Can this card handle frequent data writing and rewriting?


Yes, the use of MLC NAND flash provides superior endurance, ensuring it can manage extensive read and write cycles typically necessary in industrial settings without degraded performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy