Texas Instruments DRV8301DCA, Brushless DC Motor Motor Controller, 60 V 1.7 A 56-Pin, HTSSOP
- RS Stock No.:
- 121-9389
- Mfr. Part No.:
- DRV8301DCA
- Brand:
- Texas Instruments
This image is representative of the product range
Add 70 more to save $6.16
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$374.89
(exc. GST)
$412.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,050 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 35 - 35 | $10.711 | $374.89 | - |
| 70 - 105 | $10.623 | $371.81 | $6.16 |
| 140 + | $10.426 | $364.91 | $39.90 |
*price indicative
- RS Stock No.:
- 121-9389
- Mfr. Part No.:
- DRV8301DCA
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Controller | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1.7A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Output Current | 2mA | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 60V | |
| Minimum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 581kHz | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.2mm | |
| Series | DRV83001 | |
| Length | 14.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Controller | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.7A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Output Current 2mA | ||
Pin Count 56 | ||
Maximum Supply Voltage 60V | ||
Minimum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 581kHz | ||
Maximum Operating Temperature 125°C | ||
Width 6.2mm | ||
Series DRV83001 | ||
Length 14.1mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 15mA | ||
Brushless DC (BLDC) Gate Drivers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
- RS Stock No. 8136466P
- Mfr. Part No. DRV8301DCA
- RS Stock No. 1219312
- Mfr. Part No. DRV8302DCA
- RS Stock No. 7620421P
- Mfr. Part No. DRV8302DCA
- RS Stock No. 7620421
- Mfr. Part No. DRV8302DCA
Related links
- Texas Instruments 60 V 1.7 A 56-Pin, HTSSOP
- Texas Instruments DRV8301DCA 60 V 1.7 A 56-Pin, HTSSOP
- Texas Instruments DRV8302DCA 60 V 1.7 A 56-Pin, HTSSOP
- Texas Instruments 52 V 3.5 A 44-Pin, HTSSOP
- Texas Instruments 60 V 1.75 A 28-Pin, HTSSOP
- Texas Instruments 36 V 0.1 A 18-Pin, PDIP
- Texas Instruments DRV8312DDW 52 V 3.5 A 44-Pin, HTSSOP
- ROHM BD63282EFV-E2 HTSSOP-B







