Siemens 5 kW, 200V, 480 V, 3 Phase, 15A Servo Drive, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

$5,014.65

(exc. GST)

$5,516.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,014.65

*price indicative

RS Stock No.:
692-046
Mfr. Part No.:
6SL5310-1BE15-0DF1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200V, 480V

Current Rating

15A

Power Rating

5kW

Overall Length

280mm

Overall Width

105mm

Overall Depth

222.8mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA

Series

6SL5310

COO (Country of Origin):
DE

Siemens 6SL5310 Series Servo Drive, 5kW Power Rating, 15A Current Rating - 6SL5310-1BE15-0DF1


This servo drive is a three-phase motion controller designed for industrial automation, providing controlled power conversion for motor applications. It operates across a wide supply voltage range and is intended for use in factory and plant environments where a Compact form factor and temperature tolerance are required.

Features and Benefits:


• 5 kW power rating delivers substantial torque for demanding loads
• 15A current capacity supports sustained high-load operation
• 200–480V supply range enables flexible installation on varied mains
• UKCA approval ensures conformity with applicable UK standards
• IP20 enclosure allows protected indoor mounting in control cabinets
• Rated for -10 to 50 °C operation for use in temperature-variable sites

Applications


• Suitable for precision motion in packaging machinery
• Ideal for servo control in CNC auxiliary axes
• Used for conveyor drive control in assembly lines
• Can be used with multi-axis robotics in production cells

What mains voltages can it accept for different plant supplies?


It is compatible with supply voltages from 200V up to 480 V, accommodating low-voltage and standard industrial three-phase supplies.

How does its current rating affect motor selection?


The 15A continuous current parameter defines the maximum drive output current for matching motor nominal current and ensuring thermal limits are respected.

What environmental conditions limit installation locations?


The unit is intended for indoor cabinet installation with IP20 protection and is specified to operate within an ambient temperature range of -10 °C to 50 °C.

What physical footprint should be allowed for panel design?


Allow for a Compact module whose external measurements are 280 x 105 x 222.8mm when planning panel layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy