Siemens 1 kW, 200V, 480 V, 3.8A Servo Drive, Motion Function
- RS Stock No.:
- 692-079
- Mfr. Part No.:
- 6SL5310-1BE11-0DF1
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$2,343.18
(exc. GST)
$2,577.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,343.18 |
*price indicative
- RS Stock No.:
- 692-079
- Mfr. Part No.:
- 6SL5310-1BE11-0DF1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 3.8A | |
| Power Rating | 1kW | |
| Overall Length | 231mm | |
| Overall Width | 50mm | |
| Overall Depth | 228mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Series | 6SL5310 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V, 480V | ||
Current Rating 3.8A | ||
Power Rating 1kW | ||
Overall Length 231mm | ||
Overall Width 50mm | ||
Overall Depth 228mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Series 6SL5310 | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS S210 is a precision servo drive designed for dynamic motion control applications. It supports PROFINET communication and integrates Advanced safety features, making it Ideal for high-performance automation systems. With a Compact footprint and robust environmental ratings, it offers reliable operation across a wide voltage range. This drive offers precise torque and speed control, making it Ideal for applications requiring high dynamic response.
IP20 protection
5 digital inputs
CE and cULus compliant
Related links
- Siemens 1 kW Servo Drive 480 V 3.8A, Motor Management Function
- Siemens 7 kW Servo Drive 480 V 17.9A, Motion Function
- Siemens 5 kW Servo Drive 480 V 15A, Motion Function
- Siemens 2 kW Servo Drive 480 V 7.5A, Motion Function
- Siemens 1.5 kW Servo Drive 480 V Motion Function
- Siemens 1.5 kW Servo Drive 480 V 6A, Motor Management Function
- Siemens 0.75 kW Servo Drive 480 V Motion Function
- Siemens 0.4 kW Servo Drive 480 V Motion Function
