Siemens 1.5 kW, 200V, 480 V, 6A Servo Drive, Motion Function
- RS Stock No.:
- 692-080
- Mfr. Part No.:
- 6SL5310-1BE11-5DF1
- Brand:
- Siemens
Subtotal (1 unit)*
$2,674.47
(exc. GST)
$2,941.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,674.47 |
*price indicative
- RS Stock No.:
- 692-080
- Mfr. Part No.:
- 6SL5310-1BE11-5DF1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 6A | |
| Power Rating | 1.5kW | |
| Overall Length | 280mm | |
| Overall Width | 70mm | |
| Overall Depth | 222.8mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Series | 6SL5310 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V, 480V | ||
Current Rating 6A | ||
Power Rating 1.5kW | ||
Overall Length 280mm | ||
Overall Width 70mm | ||
Overall Depth 222.8mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Series 6SL5310 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-1500 is an Advanced programmable logic controller (PLC) designed for high-performance automation tasks. This versatile unit offers robust processing capabilities, enabling seamless integration with a wide range of industrial applications. Its modular design allows for custom configuration, making it Ideal for both small and large-scale operations. Equipped with state-of-the-art communication interfaces, the S7-1500 ensures reliable data exchange and control, supporting real-time monitoring and optimisation of processes. The controller's user-friendly programming environment further enhances productivity, helping to Streamline operations and reduce downtime.
High speed processing for complex automation tasks
Modular architecture allows for tailored configurations
Flexible communication options for seamless system integration
User friendly programming tools enhance operational efficiency
Robust design ensures reliability in demanding environments
Support for real time data monitoring and process optimisation
Related links
- Siemens 1.5 kW Servo Drive 480 V 6A, Motor Management Function
- Siemens 3.5 kW Servo Drive 480 V Motion Function
- Siemens 1 kW Servo Drive 480 V Motion Function
- Siemens 1 kW Servo Drive 480 V 3.8A, Motor Management Function
- Siemens 0.75 kW Servo Drive 480 V Motion Function
- Siemens 0.4 kW Servo Drive 480 V Motion Function
- Siemens 7 kW Servo Drive 480 V 17.9A, Motion Function
- Siemens 5 kW Servo Drive 480 V 15A, Motion Function
