Siemens 2 kW, 200V, 480 V, 3 Phase, 7.5A Servo Drive, Motion Function
- RS Stock No.:
- 692-044
- Mfr. Part No.:
- 6SL5310-1BE12-0DF1
- Brand:
- Siemens
Subtotal (1 unit)*
$3,063.46
(exc. GST)
$3,369.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,063.46 |
*price indicative
- RS Stock No.:
- 692-044
- Mfr. Part No.:
- 6SL5310-1BE12-0DF1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 7.5A | |
| Power Rating | 2kW | |
| Overall Length | 280mm | |
| Overall Width | 70mm | |
| Overall Depth | 222.8mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 6SL5310 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V, 480V | ||
Current Rating 7.5A | ||
Power Rating 2kW | ||
Overall Length 280mm | ||
Overall Width 70mm | ||
Overall Depth 222.8mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Series 6SL5310 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
Siemens 6SL5310 Series Servo Drive, 2kW Power Rating, 7.5A Current Rating - 6SL5310-1BE12-0DF1
This servo drive is designed to control and regulate motion in industrial automation systems, delivering Compact power for three-phase motor applications. It operates from a wide supply range and is intended for use within standard industrial ambient temperatures, making it suitable for integration into control cabinets.
Features and Benefits:
• 2 kW power rating supplying sustained motor torque and speed
• 7.5A current rating enabling precise current-limited performance
• 3-phase configuration supporting balanced power delivery
• 200–480V supply range allowing flexible plant voltage compatibility
• IP20 enclosure suitable for protected indoor electrical environments
• 7.5A current rating enabling precise current-limited performance
• 3-phase configuration supporting balanced power delivery
• 200–480V supply range allowing flexible plant voltage compatibility
• IP20 enclosure suitable for protected indoor electrical environments
Applications
• Suitable for servo-driven conveyor positioning systems
• Ideal for robotics joint motion and trajectory control
• Used with CNC Axis drives in Compact machine tools
• Can be used for packaging machinery requiring dynamic speed control
• Used for pick-and-place units in assembly lines
• Ideal for robotics joint motion and trajectory control
• Used with CNC Axis drives in Compact machine tools
• Can be used for packaging machinery requiring dynamic speed control
• Used for pick-and-place units in assembly lines
What ambient temperatures can it operate within?
It functions across a range from -10 °C up to 50 °C, allowing deployment in typical factory environments.
How Compact is the unit for cabinet mounting?
The drive occupies a narrow footprint with a 70mm width and moderate depth to help conserve panel space.
What electrical phases and protection level should installers expect?
It is a three-phase device rated for indoor use with an IP20 protection class suitable for enclosed electrical panels.
Related links
- Siemens 2 kW Servo Drive 480 V 7.5A, Motor Management Function
- Siemens 1 kW Servo Drive 480 V Motion Function
- Siemens 7 kW Servo Drive 480 V 17.9A, Motion Function
- Siemens 5 kW Servo Drive 480 V 15A, Motion Function
- Siemens 0.75 kW Servo Drive 480 V Motion Function
- Siemens 0.4 kW Servo Drive 480 V Motion Function
- Siemens 1.5 kW Servo Drive 480 V Motion Function
- Siemens 3.5 kW Servo Drive 480 V Motion Function
