Siemens 400 W, 200V, 480 V, 1.6A Servo Drive, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

$1,975.49

(exc. GST)

$2,173.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,975.49

*price indicative

RS Stock No.:
692-077
Mfr. Part No.:
6SL5310-1BE10-4DF1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V, 480V

Current Rating

1.6A

Power Rating

400W

Overall Length

231mm

Overall Width

50mm

Overall Depth

228mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA

Series

6SL5310

COO (Country of Origin):
DE
The Siemens SINAMICS S210 is a high-performance servo drive designed for precise motion control in industrial automation systems. It supports 3-phase input from 200 to 480 V and delivers up to 0.40 kW output power at 400 V, with integrated PROFINET communication and safety functions such as STO/SS1-t. With Compact dimensions, Air cooling, and SIL 3 certification, it’s Ideal for dynamic and safety-critical applications.

IP20 protection

5 digital inputs

CE and cULus compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy