Siemens 3.5 kW, 200V, 480 V, 12.5A Servo Drive, Motion Function
- RS Stock No.:
- 692-045
- Mfr. Part No.:
- 6SL5310-1BE13-5DF1
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$4,045.07
(exc. GST)
$4,449.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,045.07 |
*price indicative
- RS Stock No.:
- 692-045
- Mfr. Part No.:
- 6SL5310-1BE13-5DF1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 12.5A | |
| Power Rating | 3.5kW | |
| Overall Length | 280mm | |
| Overall Width | 105mm | |
| Overall Depth | 222.8mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 6SL5310 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V, 480V | ||
Current Rating 12.5A | ||
Power Rating 3.5kW | ||
Overall Length 280mm | ||
Overall Width 105mm | ||
Overall Depth 222.8mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Series 6SL5310 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS S210 servo drive is a high-performance motion control solution designed for demanding industrial applications. It supports a wide input voltage range of 200 to 480 V 3AC ±10%, with a rated input current of 12.5 A and output current of 9.0 A, delivering up to 3.5 kW motor power across a frequency range of 0 to 550 Hz. With a Compact dimensions of 105 x 322 x 223 mm (WxHxD), its Ideal for space-constrained installations requiring precision, speed, and integrated safety.
IP20 protection
Frame size C
Related links
- Siemens 3.5 kW Servo Drive 240 V 12.5A, Motor Management Function
- Siemens 1.5 kW Servo Drive 480 V Motion Function
- Siemens 0.75 kW Servo Drive 480 V Motion Function
- Siemens 0.4 kW Servo Drive 480 V Motion Function
- Siemens 1 kW Servo Drive 480 V Motion Function
- Siemens 7 kW Servo Drive 480 V 17.9A, Motion Function
- Siemens 5 kW Servo Drive 480 V 15A, Motion Function
- Siemens 2 kW Servo Drive 480 V 7.5A, Motion Function
