Siemens 7 kW, 200V, 480 V, 3 Phase, 17.9A Servo Drive, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

$6,215.05

(exc. GST)

$6,836.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,215.05

*price indicative

RS Stock No.:
692-048
Mfr. Part No.:
6SL5310-1BE17-0DF1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200V, 480V

Current Rating

17.9A

Power Rating

7kW

Overall Length

280mm

Overall Width

105mm

Overall Depth

222.8mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Series

6SL5310

Standards/Approvals

UKCA

COO (Country of Origin):
DE

Siemens 6SL5310 Series Servo Drive, 7kW Power, 17.9A Current Rating - 6SL5310-1BE17-0DF1


This servo drive is a motion-control device designed to regulate and power high-demand industrial motors within automated systems. It accepts a broad supply voltage range and delivers continuous power suitable for demanding tasks, operating within typical industrial temperature limits and installed in protected indoor environments.

Features and Benefits:


• 7kW output enables sustained high-power motor performance
• 3-phase input supports balanced power delivery and smooth torque
• 17.9A current rating provides reliable amplifier capacity for heavy loads
• 200 to 480V supply compatibility simplifies integration across varied plant supplies
• IP20 enclosure allows safe use in controlled indoor electrical panels

Applications


• Suitable for CNC machine tool Axis drives requiring high torque
• Ideal for packaging line servo motor control and motion synchronisation
• Used with robotic arms for precise positioning in assembly cells
• Can be used for conveyor speed regulation in production lines

What ambient temperatures can it tolerate during operation?


It operates between -10°C and 50°C, allowing use in conditioned factory spaces and moderately cool environments without additional cooling systems.

How is it configured for three-phase installations?


The unit is designed for three-phase supply connection, enabling direct integration with typical industrial three-phase mains and providing balanced current draw across phases.

What physical footprint should I plan for in a control cabinet?


The drive occupies a Compact chassis sized 280 x 105 x 222.8mm, allowing mounting in space-conscious panels alongside other control equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy