Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$2,998.87

(exc. GST)

$3,298.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,998.87

*price indicative

RS Stock No.:
250-962
Mfr. Part No.:
198743 RASP5-2404A31-4120110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400V ac, 480V ac

Current Rating

2.4A

Power Rating

750W

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS UL 61800-5-1 CE IEC/EN 61800-5-1 UL approval

COO (Country of Origin):
GB
The Eaton Speed controller is a cutting-edge solution for managing motor functions with precision and efficiency. Designed for demanding industrial environments, this Speed controller seamlessly integrates advanced features such as safe torque off (STO) and sensor less vector control. The unit operates across a broad voltage range, accommodating various applications from domestic to commercial use.

Provides flexible integration for Rockwell PLC systems

Delivers efficient operation with a high efficiency rating of 97%

Maintains high protection standards with IP65 and NEMA 12 ratings

Facilitates dynamic braking with integrated braking resistance

  • RS Stock No. 0251723
  • Mfr. Part No. 198951 RASP5-2424PNT-412R000S1
Each
$3,509.33
  • RS Stock No. 0251297
  • Mfr. Part No. 198938 RASP5-2422PNT-4120100S1
Each
$3,509.33
  • RS Stock No. 0251294
  • Mfr. Part No. 198932 RASP5-2420PNT-4120000S1
Each
$3,215.34
  • RS Stock No. 0250963
  • Mfr. Part No. 198746 RASP5-2402A31-412R000S1
Each
$2,915.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy