Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$2,648.72

(exc. GST)

$2,913.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,648.72

*price indicative

RS Stock No.:
252-105
Mfr. Part No.:
198544 RASP5-2404A31-5120000S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400V ac, 480V ac

Output Voltage

480V

Current Rating

2.4A

Power Rating

750W

Overall Length

157mm

Overall Width

20mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, UL 61800-5-1, UL Approval, CE, IEC/EN 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller represents a pinnacle of precision and efficiency, tailored for seamless integration into your automation systems. Designed for applications requiring robust performance, this controller operates effectively at 2.4 A and is suitable for 0.75 kW motors, ensuring that your operations remain smooth and reliable.

Compact design maximises space efficiency in installations

Robust build quality ensures long term reliability

Customisable parameters support tailored application requirements

Fitted with advanced overload protection for enhanced safety

Rated to meet stringent electromagnetic compatibility regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy