Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-294
- Mfr. Part No.:
- 198932 RASP5-2420PNT-4120000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,215.34
(exc. GST)
$3,536.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,215.34 |
*price indicative
- RS Stock No.:
- 251-294
- Mfr. Part No.:
- 198932 RASP5-2420PNT-4120000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is a remarkably efficient solution designed to streamline the control of synchronous reluctance and BLDC motors. Engineered with versatility in mind, it offers an array of advanced capabilities including PROFINET connectivity, multiple speed settings, and enhanced diagnostic features. Built to adapt to various industrial demands, this Speed controller provides impressive performance across different applications.
Compact footprint enables installation in space constrained environments
Integrated fault monitoring guarantees enhanced safety during operation
Optimised for performance enhancement in both domestic and commercial applications
High electromagnet compatibility ensures compliance with industry standards
Robust design promotes durability and longevity in challenging settings
