Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-297
- Mfr. Part No.:
- 198938 RASP5-2422PNT-4120100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,509.33
(exc. GST)
$3,860.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,509.33 |
*price indicative
- RS Stock No.:
- 251-297
- Mfr. Part No.:
- 198938 RASP5-2422PNT-4120100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller represents the pinnacle of advanced control solutions, perfectly designed for BLDC, PM, LSPM, and synchronous reluctance motors. With its robust build, it provides not only reliable performance but also exceptional adaptability to varying operational needs. The controller supports flexible parameterisation via keypad or mobile app, greatly enhancing ease of use.
Features a compact design allowing installation in tight spaces
Equipped with advanced thermal monitoring capabilities
Protection against overvoltage and short circuits enhances reliability
Includes provisions for remote parameterization and integration with control systems
Complies with stringent international standards for safety and performance
Related links
- Eaton 0.75 kW Motor Controller 480 V ac 2.4A, Speed Controller Function
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Tool Kits
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
