ABB Busbar PS1-2-2-65 Series Mounting Kit for Use with MS132, MS116

Subtotal (1 unit)*

$41.40

(exc. GST)

$45.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.40

*price indicative

RS Stock No.:
237-4848
Mfr. Part No.:
1SAM201906R1122 PS1-2-2-65
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Kit

Accessory Type

Busbar

For Use With

MS132, MS116

Series

PS1-2-2-65

Standards/Approvals

IEC/EN 60947-1 IEC/EN 60947-4-1 UL 60947-1 UL 60947-4

COO (Country of Origin):
MK
The ABB PS1 series is the 3 phase busbar having rated operational voltage of the 690 V and the operated current is the 65 A. This busbar have fork type connection.

IP degree of protection is IP20

Ambient air temperature for operation is -25 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy