ABB Undervoltage Release Undervoltage Release for Use with MS165, MS132, MS116, MO165, MO132
- RS Stock No.:
- 259-5984
- Mfr. Part No.:
- 1SAM201904R1004
- Brand:
- ABB
Subtotal (1 unit)*
$110.16
(exc. GST)
$121.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $110.16 |
*price indicative
- RS Stock No.:
- 259-5984
- Mfr. Part No.:
- 1SAM201904R1004
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Undervoltage Release | |
| Accessory Type | Undervoltage Release | |
| For Use With | MS165, MS132, MS116, MO165, MO132 | |
| Standards/Approvals | UL 60947-5-1, UL 60947-1, UL 508, IEC/EN 60947-5-1, IEC/EN 60947-1, CSA 22.2 No. 14 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Undervoltage Release | ||
Accessory Type Undervoltage Release | ||
For Use With MS165, MS132, MS116, MO165, MO132 | ||
Standards/Approvals UL 60947-5-1, UL 60947-1, UL 508, IEC/EN 60947-5-1, IEC/EN 60947-1, CSA 22.2 No. 14 | ||
- COO (Country of Origin):
- DE
1SAM201904R1004
The ABB Under voltage release UA1 is releases the manual motor starter or prevents it from being switched on when its voltage supply is interrupted. This can be used in emergency switching circuits or can prevent an automatic restart after voltage interruption. It is attached laterally on the left side of MS116, MS132 or MS165 manual motor starters.
It has screw terminals
It has 18 x 90 x 75.5 mm dimensions
Related links
- ABB Undervoltage Release UA1 Series Undervoltage Release for Use with MS165 MS116 MO132
- ABB Auxiliary Contact HKF1-20 Series Terminal Block for Use with MS165 MS116 MO132
- ABB Undervoltage Release Undervoltage Release for Use with MO132 MS116 MS165
- ABB Undervoltage Release UA1-415 Series Undervoltage Release for Use with MS165 MO165 MS132
- ABB 240V DIN Rail Undervoltage Release Circuit Trip for use with MS116 MO132 MO165
- ABB Undervoltage Release Undervoltage Release for Use with MO325, MS325
- ABB AA1 Series Shunt Trip for Use with MS116 MS132 MO165
- ABB AA1-400 Series Shunt Trip for Use with MO132 MS116 MS165