Mini Motor Mounting Kit Mounting Kit for Use with Motor
- RS Stock No.:
- 479-5702
- Mfr. Part No.:
- PC/B3-B5 CON KIT
- Brand:
- Mini Motor
Subtotal (1 unit)*
$94.28
(exc. GST)
$103.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.28 |
*price indicative
- RS Stock No.:
- 479-5702
- Mfr. Part No.:
- PC/B3-B5 CON KIT
- Brand:
- Mini Motor
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mini Motor | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | Motor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mini Motor | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With Motor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Foot Mount Conversion Kit
AC Three Phase and Worm Gearbox
Related links
- Mini Motor PC B5/S left version-B5/D right version Worm AC Geared Motor 3 Phase 230V, 400 V
- Mini Motor PC Reversible Worm AC Geared Motor 3 Phase 230V Flange, Foot Mounting
- Mini Motor PC Reversible Worm AC Geared Motor 3 Phase 230V Foot, Flange Mounting
- Mini Motor Shaft Shaft for Use with Motor
- Mini Motor PC Worm AC Geared Motor 3 Phase 230V, 400 V
- Mini Motor PC Worm AC Geared Motor 3 Phase 230V, 400 V
- Mini Motor MC Reversible Worm AC Geared Motor 3 Phase 230V Flange, Foot Mounting
- Mini Motor MC Reversible Worm AC Geared Motor 3 Phase 230V Foot, Flange Mounting
