Eaton Wiring Kit Wiring Harness for Use with DILM7-01-PI - DILM15-01-PI
- RS Stock No.:
- 240-2891
- Mfr. Part No.:
- 199464 PKZM0-XRM12-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$69.73
(exc. GST)
$76.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.73 |
*price indicative
- RS Stock No.:
- 240-2891
- Mfr. Part No.:
- 199464 PKZM0-XRM12-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Wiring Kit | |
| Product Type | Wiring Harness | |
| For Use With | DILM7-01-PI - DILM15-01-PI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Wiring Kit | ||
Product Type Wiring Harness | ||
For Use With DILM7-01-PI - DILM15-01-PI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
199464
The Eaton Reversing starters wiring kit is a wiring set for reversing starters. It is designed for use with the , DILM7-01-…-PI - DILM15-01-…-PI. It is suitable for 3 poles application and can used in Electric engineering, automation, process control engineering , Low-voltage switch technology, Circuit breaker (LV < 1 kV), Wiring set for circuit breaker, etc. It has rated operating voltage and current of 690 VAC and 15 A respectively.
It is a reverse switching model
It is suitable for 3 poles
Note
Eaton formerly known as Moeller
Related links
- Eaton Wiring Kit Wiring Harness for Use with DILM7-PI to DILM15-P
- Eaton Wiring Kit Wiring Harness for Use with DILM8-PI to DILM38-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM7-PI to DILM32-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM8-PI to DILM38-P
- Eaton Wiring Kit Wiring Harness for Use with DILM17-PI to DILM32-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM40 to DILM72
- Eaton Wiring Kit Wiring Harness for Use with DILM80-95
- Eaton Wiring Kit Wiring Harness for Use with DILM115-150
