ABB Accessories MS116/MS132 PS1-4-1-100 3 Phase Busbar, 690 V ac

Subtotal (1 unit)*

$64.69

(exc. GST)

$71.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.69

*price indicative

RS Stock No.:
259-5995
Mfr. Part No.:
1SAM201916R1114
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Rated Operational Voltage

690 V ac

Product Type

Busbar

Range

Accessories MS116/MS132

Electrical Phase

3

For Use With

MS116, MS132

Standards/Approvals

UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1

Current Rating

100A

Series

PS1-4-1-100

COO (Country of Origin):
DE

1SAM201916R1114


The ABB 3-phase bus bar ensure a quick and safe connection of 4 MS132 or MS116 manual motor starters with 1 lateral auxiliary contacts and therefore a cost effective solution.

It has a rated current of 100 amps.

Suitable for manual motor starter MS116, MS132

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy