Siemens Current Measuring Module SIRIUS Series Connection Module for Use with SIRIUS
- RS Stock No.:
- 161-875
- Mfr. Part No.:
- 3UF7123-1AA01-0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,393.41
(exc. GST)
$4,832.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,393.41 |
*price indicative
- RS Stock No.:
- 161-875
- Mfr. Part No.:
- 3UF7123-1AA01-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Current Measuring Module | |
| For Use With | SIRIUS | |
| Series | SIRIUS | |
| Standards/Approvals | UL, ABS, ATEX, CCC, CE, DNV, EAC, IECEX, LRS, Profibus, RCM, RMRS, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Current Measuring Module | ||
For Use With SIRIUS | ||
Series SIRIUS | ||
Standards/Approvals UL, ABS, ATEX, CCC, CE, DNV, EAC, IECEX, LRS, Profibus, RCM, RMRS, RoHS, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens current/voltage measuring module designed for dry-running protection of centrifugal pumps in hazardous environments. This innovative product seamlessly monitors current and voltage within specified ranges, ensuring enhanced operational safety.
Robust construction ensures reliability in extreme environments
Compact size simplifies installation and integration into existing systems
Flush-mounted design provides versatility in setup and usage
- RS Stock No. 0161873
- Mfr. Part No. 3UF7123-1BA01-0
Each
$4,393.41
- RS Stock No. 0161870
- Mfr. Part No. 3UF7120-1AA01-0
Each
$3,929.92
- RS Stock No. 0161872
- Mfr. Part No. 3UF7122-1AA01-0
Each
$4,034.94
- RS Stock No. 0161876
- Mfr. Part No. 3UF7124-1BA01-0
Each
$4,502.21
Related links
- Siemens Current Measuring Module SIRIUS Series Connection Module for Use with SIRIUS
- Siemens Current Measuring Module SIRIUS Series Connection Module
- Siemens Cable SIRIUS Series Cable for Use with Current Measuring Module
- Siemens Current Measuring Module 3UF71 Series Motor Accessory for Use with SIMOCODE Pro Series
- Siemens Current Measuring Module 3UF71 Series Terminal Module for Use with SIMOCODE Pro Series
- Siemens Single Data Decoupling Module SIRIUS Series Function Element for Use with Current Or Voltage Measuring
- Siemens Panel SIRIUS Series Operator Panel for Use with SIMOCODE pro 3UF7
- Siemens 115A SIRIUS Motor Controller 60 °C, -25 °C












