Siemens Current Measuring Module SIRIUS Series Connection Module for Use with SIRIUS

Subtotal (1 unit)*

$5,226.31

(exc. GST)

$5,748.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,226.31

*price indicative

RS Stock No.:
161-876
Mfr. Part No.:
3UF7124-1BA01-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Current Measuring Module

Product Type

Connection Module

For Use With

SIRIUS

Series

SIRIUS

Standards/Approvals

CCC, ATEX, ABS, UL, UKCA, RoHS, RMRS, RCM, Profibus, LRS, IECEX, EAC, DNV, CE

COO (Country of Origin):
DE
The Siemens current and voltage measuring module is engineered for optimal dry-running protection of centrifugal pumps in hazardous environments. Designed specifically for demanding applications, this device efficiently measures current within a range of 63 to 630 A and voltage up to 690 V.

Provides comprehensive monitoring functions for a wide range of measurements

Designed for direct mounting and simplifying installation processes

Optimised for various conductor cross-sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy