Siemens Current Measuring Module SIRIUS Series Connection Module

Subtotal (1 unit)*

$1,002.93

(exc. GST)

$1,103.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,002.93

*price indicative

RS Stock No.:
161-867
Mfr. Part No.:
3UF7103-1BA00-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Current Measuring Module

Product Type

Connection Module

Series

SIRIUS

Standards/Approvals

CCC, UL, RoHS, RMRS, RCM, Profibus, LRS, IECEX, EAC, DNV, CE, ATEX, ABS, UKCA

COO (Country of Origin):
DE
The Siemens current measuring module designed to enhance operational efficiency within electrical systems, enabling precise monitoring of current measurements ranging from 20 to 200 A.

Offers compatibility with various conductor types

Maintains accuracy in high altitudes up to 4and000 m

Incorporates protective separation for electrical circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy