Siemens Current Measuring Module SIRIUS Series Connection Module for Use with SIRIUS
- RS Stock No.:
- 161-872
- Mfr. Part No.:
- 3UF7122-1AA01-0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,034.94
(exc. GST)
$4,438.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,034.94 |
*price indicative
- RS Stock No.:
- 161-872
- Mfr. Part No.:
- 3UF7122-1AA01-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Current Measuring Module | |
| For Use With | SIRIUS | |
| Series | SIRIUS | |
| Standards/Approvals | UKCA, UL, DNV, EAC, IECEX, LRS, Profibus, RCM, RMRS, RoHS, ABS, ATEX, CCC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Current Measuring Module | ||
For Use With SIRIUS | ||
Series SIRIUS | ||
Standards/Approvals UKCA, UL, DNV, EAC, IECEX, LRS, Profibus, RCM, RMRS, RoHS, ABS, ATEX, CCC, CE | ||
- COO (Country of Origin):
- DE
The Siemens current and voltage measuring module is expertly designed for the dry-running protection of centrifugal pumps in hazardous areas. This robust device allows for precise monitoring of both current and voltage, ensuring optimal performance and safety in demanding environments.
Built to withstand harsh conditions and ensuring long-term durability
Enhanced electromagnetic compatibility reduces interference issues
Flexible mounting options provide installation versatility
- RS Stock No. 0161876
- Mfr. Part No. 3UF7124-1BA01-0
Each
$4,502.21
- RS Stock No. 0161873
- Mfr. Part No. 3UF7123-1BA01-0
Each
$4,393.41
- RS Stock No. 0161870
- Mfr. Part No. 3UF7120-1AA01-0
Each
$3,929.92
- RS Stock No. 0161875
- Mfr. Part No. 3UF7123-1AA01-0
Each
$4,393.41
Related links
- Siemens Current Measuring Module SIRIUS Series Connection Module for Use with SIRIUS
- Siemens Current Measuring Module SIRIUS Series Connection Module
- Siemens Cable SIRIUS Series Cable for Use with Current Measuring Module
- Siemens Current Measuring Module 3UF71 Series Motor Accessory for Use with SIMOCODE Pro Series
- Siemens Current Measuring Module 3UF71 Series Terminal Module for Use with SIMOCODE Pro Series
- Siemens Single Data Decoupling Module SIRIUS Series Function Element for Use with Current Or Voltage Measuring
- Siemens Panel SIRIUS Series Operator Panel for Use with SIMOCODE pro 3UF7
- Siemens Link Module SIRIUS Series Link Module for Use with Link Module












