ABB PS3 PS 3 Phase Busbar, 400 V ac, 16 mm Pitch
- RS Stock No.:
- 539-1648
- Distrelec Article No.:
- 304-00-708
- Mfr. Part No.:
- 2CDL230001R1660 PS3/60/16
- Brand:
- ABB
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$266.28
(exc. GST)
$292.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $266.28 | - |
| 6 - 11 | $262.73 | 1% |
| 12 + | $259.61 | 2% |
*price indicative
- RS Stock No.:
- 539-1648
- Distrelec Article No.:
- 304-00-708
- Mfr. Part No.:
- 2CDL230001R1660 PS3/60/16
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V ac | |
| Range | PS3 | |
| Electrical Phase | 3 | |
| For Use With | F200, DDA200, S200 | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Pitch | 16mm | |
| Series | PS | |
| Current Rating | 80A | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V ac | ||
Range PS3 | ||
Electrical Phase 3 | ||
For Use With F200, DDA200, S200 | ||
Standards/Approvals IEC/EN 60947-1 | ||
Pitch 16mm | ||
Series PS | ||
Current Rating 80A | ||
Colour Grey | ||
RoHS Status: Exempt
ABB Bus Bar, 80A Current Rating, 3 Phase - PS Series - 2CDL230001R1660
For reliable power distribution in complex networks, use this 16-pole bus bar from ABB. It's designed to gather energy from the electrical input feeders in your system for transmission to your outputs, using the pins along the bar's length to form new circuits. It has 60 terminals you can use to energise up to 5 components, including miniature circuit breakers and residual current devices, so it's highly versatile. Thanks to its overvoltage category III rating, this bus bar offers protection against injury and damage in the event of an unplanned voltage surge.
Features & Benefits
• High voltage rating of 690V AC/DC, so it's safe to use in powerful electrical systems
• Can be mounted in any position for versatility
• Compatible with S200, F200 and DDA200 RCDs for easy system building
Applications
• Data centres
• Control cabinets
• Industrial plants
• Motor control applications
How much does this bus bar weigh?
The unit has a light weight of 666g, so it won't add strain to your setup.
What size is the bus bar?
The dimensions of this bus bar are 1056 (L) x 16 (W) x 29mm (H), so it takes up minimal space.
Related links
- ABB PS3 PS 3 Phase Busbar 17.5 mm Pitch
- ABB PS1 PS 1 Phase Busbar 16 mm Pitch
- ABB PS4 PS 4 Phase Busbar 17.5 mm Pitch
- ABB PS1 PS 1 Phase Busbar 17.5 mm Pitch
- ABB PS3 2CDL231002R 3 Phase Busbar, 690 V
- ABB PS3 2CDL230002R 3 Phase Busbar, 690 V
- ABB PS1 PS 1 Phase Busbar, 400 V
- ABB PS1 PS1 1 Phase Busbar 17.5 mm Pitch