- RS Stock No.:
- 202-7132
- Mfr. Part No.:
- 5ST3768
- Brand:
- Siemens
On back order for despatch 27/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 25)
$16.215
(exc. GST)
$17.837
(inc. GST)
Units | Per unit | Per Pack* |
25 + | $16.215 | $405.375 |
*price indicative |
- RS Stock No.:
- 202-7132
- Mfr. Part No.:
- 5ST3768
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Infeed terminal for pin Busbar has used 80 A of current. Its maximum tightening torque is 2 N·m and its net weight is 12g.
Its height is 17.7mm
Its depth is 16.8mm
Its depth is 16.8mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal |
For Use With | Pin Busbars |
Range | SENTRON |
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Siemens SENTRON Cover for use with Pin Busbars
- Siemens End Cover for Use with Pin Busbars 5ST376
- Siemens SENTRON Centre Infeed Terminal for use with Pin Busbars
- Siemens SENTRON Connecting Terminals for use with Pin Busbars
- Siemens SENTRON Connecting Terminals for use with 80 A busbar 1000 V DC
- Siemens Sentron Connecting Terminals
- Siemens SENTRON Connecting Terminals for use with Busbar System