ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V, SPI, 90 μs
- RS Stock No.:
- 201-8320
- Mfr. Part No.:
- AS5147-HTSM
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.94
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 173 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $9.94 |
| 25 - 49 | $9.65 |
| 50 - 99 | $9.36 |
| 100 - 249 | $9.07 |
| 250 + | $8.80 |
*price indicative
- RS Stock No.:
- 201-8320
- Mfr. Part No.:
- AS5147-HTSM
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Number of Axis | 1 | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Magnetic Type | Hall | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 7V | |
| Package Type | 90 μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 5mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Series | AS5147 | |
| Supply Current | 15mA | |
| Automotive Standard | AEC-Q100 | |
| Response Time | 90μs | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Number of Axis 1 | ||
Technology Analogue | ||
Mount Type Surface | ||
Interface Type SPI | ||
Magnetic Type Hall | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 7V | ||
Package Type 90 μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 5mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Series AS5147 | ||
Supply Current 15mA | ||
Automotive Standard AEC-Q100 | ||
Response Time 90μs | ||
- COO (Country of Origin):
- AT
The ams AG 14-bit on-axis magnetic rotary position sensor with 11-bit binary incremental pulse count has a high-resolution for fast absolute angle measurement over a full 360-degree range. It supports safety challenging application and support BLDC motor commutation. It is easy to use and has lower system cost.
14-bit core resolution
It has zero position and configuration programmable
Self diagnostics
Related links
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V 90 μs
- ams OSRAM 1 Axis Surface Hall Effect Sensor 0.3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V SPI TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V WLCSP, 15-Pin
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
- ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6V QFN, 16-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin
