Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 595 mm x 495mm x 25 mm
- RS Stock No.:
- 724-8919
- Brand:
- Superwool
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$167.08
(exc. GST)
$183.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $167.08 |
| 3 - 5 | $158.71 |
| 6 - 11 | $150.78 |
| 12 - 59 | $143.26 |
| 60 + | $136.06 |
*price indicative
- RS Stock No.:
- 724-8919
- Brand:
- Superwool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superwool | |
| Material | Calcium-Magnesium Silicate | |
| Product Type | Thermal Insulating Sheet | |
| Maximum Operating Temperature | 1150°C | |
| Length | 595mm | |
| Width | 495mm | |
| Thickness | 25mm | |
| Density | 350kg/m³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Colour | Brown, White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Superwool | ||
Material Calcium-Magnesium Silicate | ||
Product Type Thermal Insulating Sheet | ||
Maximum Operating Temperature 1150°C | ||
Length 595mm | ||
Width 495mm | ||
Thickness 25mm | ||
Density 350kg/m³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Colour Brown, White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Flame-Retardant Fibre Thermal Insulation, 595 mm x 495 mm x 10 mm
Do you need a rigid insulation board for industrial applications? This board is made from low bio-persistent insulation wool combined with organic and inorganic binders. It's suitable for use at ultra-high temperatures of up to +1150ºC.
Available in sheets measuring 595 mm x 495 mm, the rigid board can be easily die-cut or shaped with a hacksaw blade. This lets you create precise insulation blocks matched exactly to your needs. Delivering excellent thermal-shock resistance, this material is ideal for use in applications experiencing significant temperature variations. The panels meet the requirements under Note Q of European Regulation 1272/2008, so they are exempt from labelling requirements in Europe.
These thermal insulation sheets have low heat-storage capacity, very low thermal conductivity and can be used in applications where they are in direct contact with flame. This makes them ideal for use as kiln linings or heat-treatment furnace linings.
Features and Benefits
• Maximum operating temperature of +1150ºC
• Thermal shock resistant
• Flame-retardant thermal insulation sheets
• Density of 350 kg/m³
• Modulus of rupture of 1.4 MPa
• Compressive stress at 10% deformation of 0.3 MPa
• Loss of ignition after 2 hours at +800ºC is 3%
• Thermal conductivity ranges from 0.05 W/mK to 0.26 W/mK
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 595 mm x 495mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 595 mm x 495mm x 20 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 595 mm x 495mm x 15 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.5 m x 610mm x 6 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 4.75 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 38 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.2 m x 610mm x 3 mm
