ams OSRAM 1 Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7V, SPI, PWM, UVW, TSSOP, 14-Pin
- RS Stock No.:
- 200-9463
- Mfr. Part No.:
- AS5047P-ATSM
- Brand:
- ams OSRAM
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$3,778.50
(exc. GST)
$4,156.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $7.557 | $3,778.50 |
| 1000 - 1500 | $7.434 | $3,717.00 |
| 2000 + | $7.255 | $3,627.50 |
*price indicative
- RS Stock No.:
- 200-9463
- Mfr. Part No.:
- AS5047P-ATSM
- Brand:
- ams OSRAM
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Type | Hall Effect | |
| Product Type | 14 Bit On-Axis Magnetic Rotary Position Sensor | |
| Number of Axis | 1 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Interface Type | SPI, PWM, UVW | |
| Minimum Supply Voltage | 3V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 14 | |
| Length | 5mm | |
| Width | 6.4mm | |
| Series | AS5047P | |
| Standards/Approvals | AEC-Q100-004, IPC/JEDEC J-STD-020, AEC-Q100-002 | |
| Height | 1.2mm | |
| Supply Current | 15mA | |
| Automotive Standard | AEC-Q100 | |
| Response Time | 10ms | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Hall Effect | ||
Product Type 14 Bit On-Axis Magnetic Rotary Position Sensor | ||
Number of Axis 1 | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Interface Type SPI, PWM, UVW | ||
Minimum Supply Voltage 3V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 14 | ||
Length 5mm | ||
Width 6.4mm | ||
Series AS5047P | ||
Standards/Approvals AEC-Q100-004, IPC/JEDEC J-STD-020, AEC-Q100-002 | ||
Height 1.2mm | ||
Supply Current 15mA | ||
Automotive Standard AEC-Q100 | ||
Response Time 10ms | ||
- COO (Country of Origin):
- AT
Related links
- ams OSRAM 1 Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 0.3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V SPI TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V 90 μs
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
- Broadcom 1 Axis Motion Sensor Module 3 V 5.5V PWM TSSOP-16, 16-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3.3 V 5V PWM 16-Pin
