ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6V, SPI, QFN, 16-Pin
- RS Stock No.:
- 200-9468
- Mfr. Part No.:
- AS5050A-BQFM
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-9468
- Mfr. Part No.:
- AS5050A-BQFM
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Magnetic Position Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 1 | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3V | |
| Package Type | QFN | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Length | 4mm | |
| Series | AS5050A | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Supply Current | 8.5mA | |
| Automotive Standard | No | |
| Response Time | 500μs | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Magnetic Position Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 1 | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Interface Type SPI | ||
Minimum Supply Voltage 3V | ||
Package Type QFN | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Length 4mm | ||
Series AS5050A | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Supply Current 8.5mA | ||
Automotive Standard No | ||
Response Time 500μs | ||
- COO (Country of Origin):
- AT
The AS5050A is a single-chip on-axis magnetic rotary position sensor with low voltage and low power features. It includes an integrated Hall element array, a high resolution ADC and a smart power management controller. The angle position, alarm bits and magnetic field information are transmitted over a 3-wire or 4-wire SPI interface to the microcontroller. The AS5050A is available in a compact QFN 16-pin 4x4x0.85 mm package and specified over an operating temperature of -40ºC to 85ºC.
Related links
- ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6V QFN, 16-Pin
- ams OSRAM 1 Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin
- Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V QFN, 16-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V 90 μs
- Murata 1 Axis Surface Inclinometer 3 V 3.6V Surface Mount, 12-Pin
