ams OSRAM 1 Axis Surface Hall Effect Sensor 300 mV 7V, SPI, PWM, UVW, TSSOP, 14-Pin
- RS Stock No.:
- 200-6336
- Mfr. Part No.:
- AS5147P-HTSM
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$11.49
(exc. GST)
$12.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 322 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $11.49 | - |
| 125 - 249 | $11.28 | 1% |
| 250 + | $11.07 | 3% |
*price indicative
- RS Stock No.:
- 200-6336
- Mfr. Part No.:
- AS5147P-HTSM
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Type | Position Sensor | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 1 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Interface Type | SPI, PWM, UVW | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 7V | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Series | AS5147P | |
| Height | 1.2mm | |
| Standards/Approvals | AEC-Q100, ISO26262 | |
| Width | 6mm | |
| Supply Current | 15mA | |
| Automotive Standard | AEC-Q100 Grade 0 | |
| Response Time | 110μs | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Position Sensor | ||
Product Type Hall Effect Sensor | ||
Number of Axis 1 | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Interface Type SPI, PWM, UVW | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 7V | ||
Package Type TSSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Series AS5147P | ||
Height 1.2mm | ||
Standards/Approvals AEC-Q100, ISO26262 | ||
Width 6mm | ||
Supply Current 15mA | ||
Automotive Standard AEC-Q100 Grade 0 | ||
Response Time 110μs | ||
- COO (Country of Origin):
- AT
The AMS AS5147P-HTSM is a high-resolution rotary position sensor for high speed (up to 28krpm) angle measurement over a full 360 degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC) with almost 0 latency. The robust design of the device suppresses the influence of any homogenous external stray magnetic field.
14-bit core resolution
Zero position, configuration programmable
Supports safety challenging applications
Self diagnostics
Related links
- ams OSRAM 1 Axis Surface Hall Effect Sensor 0.3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V SPI TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V 90 μs
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin
- ams OSRAM 2 Axis Surface Hall Effect Sensor -0.3 V 5V QFN, 16-Pin
- Broadcom 1 Axis Motion Sensor Module 3 V 5.5V PWM TSSOP-16, 16-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V WLCSP, 15-Pin
