Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 595 mm x 495mm x 25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$204.77

(exc. GST)

$225.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$204.77
3 - 5$194.53
6 - 11$184.79
12 - 59$175.55
60 +$166.76

*price indicative

RS Stock No.:
724-8928
Brand:
Superwool
Find similar products by selecting one or more attributes.
Select all

Brand

Superwool

Material

Calcium-Magnesium Silicate

Product Type

Thermal Insulating Sheet

Maximum Operating Temperature

1150°C

Length

595mm

Width

495mm

Thickness

25mm

Density

350kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Colour

Brown, White

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Flame Retardant Thermal Insulation, 595 mm x 495 mm x 25 mm


Suitable for use at temperatures as high as +1150ºC, this rigid insulation board from RS PRO is your go-to for industrial applications. It's made from low bio-persistent insulation wool combined with organic and inorganic binders.

You can easily die-cut or shape this thermal insulation with a hacksaw blade, creating accurate insulation boards to perfectly meet your requirements. Available in sheets measuring 595 mm x 495 mm, it delivers excellent thermal-shock resistance and is best used in applications that experience large temperature variations.

Found in kiln linings or heat-treatment furnace linings, these thermal insulation sheets have very low thermal conductivity, low heat-storage capacity and can be used in applications where there is direct contact with a flame. The panels meet the requirements under Note Q of European Regulation 1272/2008, so they are exempt from labelling requirements in Europe.

Features and Benefits


• Maximum operating temperature of +1150ºC

• Thermal shock resistant

• Flame-retardant thermal insulation sheets

• Density of 350 kg/m³

• Dimensions of 595 mm x 495 mm x 25 mm

• Thermal conductivity ranges from 0.05 W/mK to 0.26 W/mK

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy